- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- PAH50S48-12/P
PAH50S48-12/P
TDK-Lambda
12V@4.2A, 36-16 VDC, 50.4W
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
12V@4.2A, 36-16 VDC, 50.4W
Search Keywords: PAH50S4812P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TDK-Lambda
-
Part No:PAH50S48-12/P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409520
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$186.30
2
$178.85
8
$171.70
20
$164.82
62 +
$158.23
Click for Quote
Log in
to unlock special pricing