- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- PAH350S48-28
TDK-Lambda
PAH350S48-28
DC-DC Converter - PCB Mount - Output: 28VDC - Input: 36 to 75VDC - OVP - On/Off Control - M3 Tapped Mounting Holes
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
DC-DC Converter - PCB Mount - Output: 28VDC - Input: 36 to 75VDC - OVP - On/Off Control - M3 Tapped Mounting Holes
Search Keywords: PAH350S4828
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TDK-Lambda
-
Part No:PAH350S48-28
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409530
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is PAH350S48-28 RoHS compliant?
Yes, PAH350S48-28 is RoHS compliant.
What is the lead time for PAH350S48-28?
The standard lead time for PAH350S48-28 is approximately 18 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Ships today, if you order in
18 Weeks
can ship
12/28/26