- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- PAH300S48-28/PT
PAH300S48-28/PT
TDK-Lambda
DC-DC Converter - PCB Mount - Output: 28VDC - Input: 36 to 75VDC - OVP - On/Off Control - Non-Threaded Mounting Holes
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
DC-DC Converter - PCB Mount - Output: 28VDC - Input: 36 to 75VDC - OVP - On/Off Control - Non-Threaded Mounting Holes
Search Keywords: PAH300S4828PT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TDK-Lambda
-
Part No:PAH300S48-28/PT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409530
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
15 Weeks
can ship
8/18/26
Tariffs may apply for U.S. shipments