- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- PAH300S24-12
TDK-Lambda
PAH300S24-12
DC-DC Converter - PCB Mount - Output: 12VDC - Input: 18 to 36VDC - OVP - On/Off Control - M3 Tapped Mounting Holes
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
DC-DC Converter - PCB Mount - Output: 12VDC - Input: 18 to 36VDC - OVP - On/Off Control - M3 Tapped Mounting Holes
Search Keywords: PAH300S2412
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TDK-Lambda
-
Part No:PAH300S24-12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409530
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is PAH300S24-12 RoHS compliant?
Yes, PAH300S24-12 is RoHS compliant.
What is the lead time for PAH300S24-12?
The standard lead time for PAH300S24-12 is approximately 18 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
18 Weeks
can ship
1/7/27
CUSTOMERS
ALSO BOUGHT