- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- PAH100S48-5
PAH100S48-5
TDK-Lambda
5V @ 20A, 36-76VDC HALF BRIC
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
5V @ 20A, 36-76VDC HALF BRIC
Search Keywords: PAH100S485
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TDK-Lambda
-
Part No:PAH100S48-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409520
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$249.84
2
$239.84
6
$230.24
15
$221.04
46 +
$212.20
Click for Quote
Log in
to unlock special pricing