- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- PAF600F48-28
PAF600F48-28
TDK-Lambda
Full Brick DC-DC Converter - 600W - Vin: 200 to 400V - Vout: 28V - PCB Thru-Hole - M3 Inserts
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Full Brick DC-DC Converter - 600W - Vin: 200 to 400V - Vout: 28V - PCB Thru-Hole - M3 Inserts
Search Keywords: PAF600F4828
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TDK-Lambda
-
Part No:PAF600F48-28
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409540
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
15 Weeks
can ship
8/26/26