- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- NV1-4G5FF
NV1-4G5FF
TDK-Lambda
AC-DC Power Supply - Quad Output - 24V/7A, 5V/8A, 15V/5A, -15V/1A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
AC-DC Power Supply - Quad Output - 24V/7A, 5V/8A, 15V/5A, -15V/1A
Search Keywords: NV14G5FF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TDK-Lambda
-
Part No:NV1-4G5FF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409530
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
On Order:
10
can ship 9/7/26
22 Weeks
can ship
10/13/26
Price (USD)
Qty
Unit Price
1
$239.69
10
$223.69
25
$209.64
50 +
$204.91
Click for Quote
Log in
to unlock special pricing