- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- NV1-453TT
NV1-453TT
TDK-Lambda
AC-DC Power Supply - Quad Output - 5V/25A, 3.3V/15A, 12V/5A, -12V/1A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
AC-DC Power Supply - Quad Output - 5V/25A, 3.3V/15A, 12V/5A, -12V/1A
Search Keywords: NV1453TT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TDK-Lambda
-
Part No:NV1-453TT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409530
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Ships today, if you order in
15 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
1
$241.54
10
$223.71
25
$209.63
50 +
$207.53
Click for Quote
Log in
to unlock special pricing