- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- MTW60-51515
MTW60-51515
TDK-Lambda
AC/DC Power Supply Triple-OUT 5V/15V/-15V 5A/2A/0.5A 62.5W
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
AC/DC Power Supply Triple-OUT 5V/15V/-15V 5A/2A/0.5A 62.5W
Search Keywords: MTW6051515
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TDK-Lambda
-
Part No:MTW60-51515
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409520
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimension:185 x 83 x 26 mm
-
DC Input Voltage:N/A
-
AC Input Voltage:85 to 265 V
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.