- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- LZSA-1000-3
LZSA-1000-3
TDK-Lambda
AC/DC Power Supply Single-OUT 24V 42A 1.008KW
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
AC/DC Power Supply Single-OUT 24V 42A 1.008KW
Search Keywords: LZSA10003
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TDK-Lambda
-
Part No:LZSA-1000-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409540
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
AC Input Voltage:85 to 265 V
-
Dimension:266.7 x 142.8 x 120.5 mm
-
DC Input Voltage:100 to 380 V
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
1
can ship 10/5/26
4
can ship 10/26/26
26 Weeks
can ship
11/20/26