- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- LS75-24
TDK-Lambda
LS75-24
AC-DC, Enclosed, 88-264V, 24V 3.2A, 75W
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TDK-Lambda
-
Part No:LS75-24
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409520
-
COO:MY
-
ECCN:EAR99
-
Supplier's Standard Package:
20 -
DC Input Voltage:125 to 373 V
-
Dimension:129.54 x 96.52 x 38.1 mm
-
AC Input Voltage:88 to 264 V