- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- LS50-24
TDK-Lambda
LS50-24
AC-DC, Enclosed, 88-264V, 24V 2.2A, 50W
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TDK-Lambda
-
Part No:LS50-24
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:MY
-
ECCN:EAR99
-
Supplier's Standard Package:
20 -
AC Input Voltage:88 to 264 V
-
Dimension:99.06 x 96.52 x 35.56 mm
-
DC Input Voltage:125 to 373 V