Image is representational - see manufacturer specifications

TDK-Lambda Authorized Distributor

LS50-15

AC-DC, Enclosed, 88-264V, 15V 3.4A, 50W

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
AC-DC, Enclosed, 88-264V, 15V 3.4A, 50W
Search Keywords: LS5015
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TDK-Lambda
Part No: LS50-15
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504409520
COO: MY
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 20
AC Input Voltage: 88 to 264 V
Dimension: 99.06 x 96.52 x 35.56 mm
DC Input Voltage: 125 to 373 V
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is LS50-15 RoHS compliant?
Yes, LS50-15 is RoHS compliant.
What is the lead time for LS50-15?
The standard lead time for LS50-15 is approximately 27 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 9
Can Ship immediately
On Order:
20   can ship 12/7/26
27 Weeks can ship 5/27/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$37.19
5
$34.81
20
$32.76
40
$31.73
60
$31.14
100
$30.38
260 +
$29.80
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!