- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- LS50-12
TDK-Lambda
LS50-12
AC/DC Power Supply Single-OUT 12V 4.2A 5-Pin
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
AC/DC Power Supply Single-OUT 12V 4.2A 5-Pin
Search Keywords: LS5012
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TDK-Lambda
-
Part No:LS50-12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409520
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimension:99.06 x 96.52 x 35.56 mm
-
DC Input Voltage:125 to 373 V
-
AC Input Voltage:88 to 264 V
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is LS50-12 RoHS compliant?
Yes, LS50-12 is RoHS compliant.
What is the lead time for LS50-12?
The standard lead time for LS50-12 is approximately 25 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
921
Ships today, if you order in
On Order:
240
can ship 11/30/26
25 Weeks
can ship
2/26/27
CUSTOMERS
ALSO BOUGHT