- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- LS35-15
TDK-Lambda
LS35-15
AC-DC, Enclosed, 88-264V, 15V 2.4A, 35W
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TDK-Lambda |
| Part No: | LS35-15 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8504409510 |
| COO: | MY |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
20 |
| AC Input Voltage: | 88 to 264 V |
| DC Input Voltage: | 125 to 373 V |
| Dimension: | 99.06 x 81.28 x 35.56 mm |