- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- LS25-3.3
LS25-3.3
TDK-Lambda
Enclosed AC/DC Converter - 25 W - 75% Efficiency - Output 3.3V 6A - 88 to 264 VAC Input.
Datasheet Accessories Notify Me
RoHS Compliant
End of Life: Final orders must be placed by 08/21/2026
Certificate of Compliance Guarantee
Description
+
Enclosed AC/DC Converter - 25 W - 75% Efficiency - Output 3.3V 6A - 88 to 264 VAC Input.
Search Keywords: LS2533
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TDK-Lambda
-
Part No:LS25-3.3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
-
End of Life: Final orders must be placed by 08/21/2026
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks
can ship
7/22/26