- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- LS200-48/L
LS200-48/L
TDK-Lambda
AC-DC Power Supply - 200W - 48VDC - U Channel - Input: 85 to 264VAC
Datasheet Accessories Notify Me
RoHS Compliant
End of Life: Final orders must be placed by 08/21/2026
Certificate of Compliance Guarantee
Description
+
AC-DC Power Supply - 200W - 48VDC - U Channel - Input: 85 to 264VAC
Search Keywords: LS20048L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TDK-Lambda
-
Part No:LS200-48/L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409530
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
-
End of Life: Final orders must be placed by 08/21/2026
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
32
Can Ship immediately
12 Weeks
can ship
9/21/26