- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- LS150-48
TDK-Lambda
LS150-48
AC/DC Power Supply Single-OUT 48V 3.3A 5-Pin
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
AC/DC Power Supply Single-OUT 48V 3.3A 5-Pin
Search Keywords: LS15048
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TDK-Lambda
-
Part No:LS150-48
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409530
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
AC Input Voltage:88 to 132,176 to 264 V
-
Dimension:198.12 x 99.06 x 38.1 mm
-
DC Input Voltage:248 to 273 V
Product Guides
+
Frequently Asked Questions
Is LS150-48 RoHS compliant?
Yes, LS150-48 is RoHS compliant.
What is the lead time for LS150-48?
The standard lead time for LS150-48 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
14 Weeks
can ship
12/14/26