Image is representational - see manufacturer specifications

TDK-Lambda Authorized Distributor

LS150-12

AC-DC, Enclosed, 88-264V, 12V 12.5A, 150W

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
AC-DC, Enclosed, 88-264V, 12V 12.5A, 150W
Search Keywords: LS15012
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TDK-Lambda
Part No: LS150-12
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504409520
COO: MY
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 20
DC Input Voltage: 248 to 273 V
Dimension: 198.12 x 99.06 x 38.1 mm
AC Input Voltage: 88 to 132,176 to 264 V
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is LS150-12 RoHS compliant?
Yes, LS150-12 is RoHS compliant.
What is the lead time for LS150-12?
The standard lead time for LS150-12 is approximately 29 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
120   can ship 5/31/27
29 Weeks can ship 6/14/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$57.84
5
$48.39
10
$45.52
20 +
$45.07
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!