- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- LS100-36
LS100-36
TDK-Lambda
AC/DC Power Supply Single-OUT 36V 3A 5-Pin
Datasheet Accessories Notify Me
RoHS Compliant
End of Life: Final orders must be placed by 02/28/2027
Certificate of Compliance Guarantee
Description
+
AC/DC Power Supply Single-OUT 36V 3A 5-Pin
Search Keywords: LS10036
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TDK-Lambda
-
Part No:LS100-36
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409520
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimension:160.02 x 96.52 x 38.1 mm
-
DC Input Voltage:248 to 273 V
-
AC Input Voltage:88 to 264 V
Product Guides
+
-
End of Life: Final orders must be placed by 02/28/2027
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
75
Ships today, if you order in
On Order:
100
can ship 1/11/27
36 Weeks
can ship
3/23/27