- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- LS100-12
LS100-12
TDK-Lambda
AC/DC Power Supply Single-OUT 12V 8.5A 5-Pin
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
AC/DC Power Supply Single-OUT 12V 8.5A 5-Pin
Search Keywords: LS10012
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TDK-Lambda
-
Part No:LS100-12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409520
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
AC Input Voltage:88 to 264 V
-
Dimension:160.02 x 96.52 x 38.1 mm
-
DC Input Voltage:248 to 273 V
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
17
Ships today, if you order in
10 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$36.95
10
$35.14
20
$34.79
100
$34.44
250
$34.09
500 +
$33.75
Click for Quote
Log in
to unlock special pricing