- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Board Mount ›
- KWS10-5
KWS10-5
TDK-Lambda
AC/DC Power Supply Single-OUT 5V 2A 10W 5-Pin
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
AC/DC Power Supply Single-OUT 5V 2A 10W 5-Pin
Search Keywords: KWS105
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TDK-Lambda
-
Part No:KWS10-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimension:45 x 64 x 20.5 mm
-
DC Input Voltage:110 to 340 V
-
Input Frequency:47 to 440 Hz
-
AC Input Voltage:85 to 265 V
-
Family:KWS10
-
Efficiency:73(Typ) %
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.