- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Board Mount ›
- KPSA15-5
KPSA15-5
TDK-Lambda
AC-DC Power Supply - 15W - 5VDC - PCB Mount - Input: 85 to 264VAC
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
AC-DC Power Supply - 15W - 5VDC - PCB Mount - Input: 85 to 264VAC
Search Keywords: KPSA155
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TDK-Lambda
-
Part No:KPSA15-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
14 Weeks
can ship
9/15/26