- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Board Mount ›
- KMT40-51212
TDK-Lambda
KMT40-51212
AC/DC Power Supply Triple-OUT 5V/12V/-12V 5A/0.6A/0.6A 40W Medical 7-Pin
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TDK-Lambda
-
Part No:KMT40-51212
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
DC Input Voltage:100 to 375 V
-
Efficiency:80 %
-
AC Input Voltage:90 to 264 V
-
Dimension:63.5 x 89 x 27 mm
-
Family:KMT40
-
Input Frequency:47 to 440 Hz