help desk software
Image is representational - see mfr. specs

KMT15-51515

TDK-Lambda

AC/DC Power Supply Triple-OUT 5V/15V/-15V 2A/0.15A/0.15A 15W Medical 9-Pin

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
AC/DC Power Supply Triple-OUT 5V/15V/-15V 2A/0.15A/0.15A 15W Medical 9-Pin
Search Keywords: KMT1551515
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TDK-Lambda
  • Part No:
    KMT15-51515
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504409510
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • AC Input Voltage:
    90 to 264 V
  • Efficiency:
    78 %
  • DC Input Voltage:
    100 to 375 V
  • Input Frequency:
    47 to 440 Hz
  • Family:
    KMT15
  • Dimension:
    45.6 x 64 x 23.5 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
135 can ship
12 Weeks can ship 2/16/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$82.11
5
$71.70
10
$67.88
25 +
$64.44
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments