Image is representational - see manufacturer specifications

KMS40-12

TDK-Lambda

The KMS40-12 is a 40W medical-grade, PCB-mount AC-DC power supply that provides a single regulated 12V output.

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
The KMS40-12 is a 40W medical-grade, PCB-mount AC-DC power supply that provides a single regulated 12V output.
Search Keywords: KMS4012
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TDK-Lambda
  • Part No:
    KMS40-12
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504409510
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • DC Input Voltage:
    100 to 375 V
  • Efficiency:
    83 %
  • Family:
    KMS40
  • Dimension:
    63.5 x 89 x 27 mm
  • Input Frequency:
    47 to 440 Hz
  • AC Input Voltage:
    90 to 264 V
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 10
Can Ship immediately
14 Weeks can ship 10/19/26
ADD TO CART
Price (USD)
Qty
Unit Price
1 +
$75.21
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!