- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Board Mount ›
- KMS15-5
TDK-Lambda
KMS15-5
AC/DC Power Supply Single-OUT 5V 3A 15W Medical 4-Pin
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TDK-Lambda
-
Part No:KMS15-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Input Frequency:47 to 440 Hz
-
Dimension:45.6 x 64 x 23.5 mm
-
Family:KMS15
-
DC Input Voltage:100 to 375 V
-
Efficiency:78 %
-
AC Input Voltage:100 to 240 V