help desk software
Image is representational - see mfr. specs

KMD40-55

TDK-Lambda

AC/DC Power Supply Dual-OUT 5V/-5V 4A/4A 40W Medical 7-Pin

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
AC/DC Power Supply Dual-OUT 5V/-5V 4A/4A 40W Medical 7-Pin
Search Keywords: KMD4055
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TDK-Lambda
  • Part No:
    KMD40-55
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504409510
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Input Frequency:
    47 to 440 Hz
  • Efficiency:
    79 %
  • AC Input Voltage:
    90 to 264 V
  • DC Input Voltage:
    100 to 375 V
  • Family:
    KMD40
  • Dimension:
    63.5 x 89 x 27 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks can ship 2/16/26
Backorder
Price (USD)
Qty
Unit Price
1
$93.84
5
$81.94
10
$77.57
25 +
$73.65
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments