Image is representational - see manufacturer specifications

TDK-Lambda Authorized Distributor

KMD40-1515

AC-DC, PCB Mount, 90-264V, +15V 1.33A, -15V 1.33A, 40W, Class II input

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
AC-DC, PCB Mount, 90-264V, +15V 1.33A, -15V 1.33A, 40W, Class II input
Search Keywords: KMD401515
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TDK-Lambda
Part No: KMD40-1515
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504409510
COO: TW
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Input Frequency: 47 to 440 Hz
AC Input Voltage: 90 to 264 V
Dimension: 63.5 x 89 x 27 mm
Efficiency: 81 %
DC Input Voltage: 100 to 375 V
Family: KMD40
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is KMD40-1515 RoHS compliant?
Yes, KMD40-1515 is RoHS compliant.
What is the lead time for KMD40-1515?
The standard lead time for KMD40-1515 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 150
Can Ship immediately
14 Weeks can ship 2/9/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1 +
$81.00
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!