- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Board Mount ›
- KMD15-55
TDK-Lambda
KMD15-55
AC/DC Power Supply Dual-OUT 5V/-5V 1.5A/1.5A 15W Medical 9-Pin
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
AC/DC Power Supply Dual-OUT 5V/-5V 1.5A/1.5A 15W Medical 9-Pin
Search Keywords: KMD1555
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TDK-Lambda
-
Part No:KMD15-55
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Efficiency:78 %
-
Input Frequency:47 to 440 Hz
-
DC Input Voltage:100 to 375 V
-
Family:KMD15
-
Dimension:45.6 x 64 x 23.5 mm
-
AC Input Voltage:90 to 264 V
Product Guides
+
Frequently Asked Questions
Is KMD15-55 RoHS compliant?
Yes, KMD15-55 is RoHS compliant.
What is the lead time for KMD15-55?
The standard lead time for KMD15-55 is approximately 14 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
14 Weeks
can ship
12/10/26