- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Board Mount ›
- KMD15-1515
KMD15-1515
TDK-Lambda
AC/DC Power Supply Dual-OUT 15V/-15V 0.5A/0.5A 15W Medical 9-Pin
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
AC/DC Power Supply Dual-OUT 15V/-15V 0.5A/0.5A 15W Medical 9-Pin
Search Keywords: KMD151515
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TDK-Lambda
-
Part No:KMD15-1515
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
AC Input Voltage:90 to 264 V
-
Dimension:45.6 x 64 x 23.5 mm
-
Family:KMD15
-
Efficiency:81 %
-
DC Input Voltage:100 to 375 V
-
Input Frequency:47 to 440 Hz
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
14 Weeks
can ship
8/18/26