- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Board Mount ›
- KMD15-1212
TDK-Lambda
KMD15-1212
AC/DC Power Supply Dual-OUT 12V/-12V 0.625A/0.625A 15W Medical 9-Pin
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TDK-Lambda
-
Part No:KMD15-1212
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Input Frequency:47 to 440 Hz
-
DC Input Voltage:100 to 375 V
-
Family:KMD15
-
Efficiency:80 %
-
AC Input Voltage:90 to 264 V
-
Dimension:45.6 x 64 x 23.5 mm