- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Board Mount ›
- KAS4-9
TDK-Lambda
KAS4-9
Enclosed AC/DC Converter - 4 W - 75% Efficiency - Output 9V 444mA - 90 to 305 VAC Input - 6-DIP Module - Through Hole.
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Enclosed AC/DC Converter - 4 W - 75% Efficiency - Output 9V 444mA - 90 to 305 VAC Input - 6-DIP Module - Through Hole.
Search Keywords: KAS49
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TDK-Lambda
-
Part No:KAS4-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is KAS4-9 RoHS compliant?
Yes, KAS4-9 is RoHS compliant.
What is the lead time for KAS4-9?
The standard lead time for KAS4-9 is approximately 14 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
23
Can Ship immediately
14 Weeks
can ship
12/14/26