- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Board Mount ›
- KAS4-5
KAS4-5
TDK-Lambda
Enclosed AC/DC Converter - 4 W - 72% Efficiency - Output 5V 800mA - 90 to 305 VAC Input - 6-DIP Module - Through Hole.
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Enclosed AC/DC Converter - 4 W - 72% Efficiency - Output 5V 800mA - 90 to 305 VAC Input - 6-DIP Module - Through Hole.
Search Keywords: KAS45
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TDK-Lambda
-
Part No:KAS4-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Can Ship immediately
Minimum Order Quantity:
4
14 Weeks
can ship
8/19/26