- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- IQK4N090A112V-1V9-R
TDK-Lambda
IQK4N090A112V-1V9-R
Isolated 1/4 Brick DC-DC Converter - 1008W - Vin: 48 to 56V - Vout: 11.2V - PCB Thru-Hole
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Isolated 1/4 Brick DC-DC Converter - 1008W - Vin: 48 to 56V - Vout: 11.2V - PCB Thru-Hole
Search Keywords: IQK4N090A112V1V9R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TDK-Lambda
-
Part No:IQK4N090A112V-1V9-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409540
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
48
Product Guides
+
Frequently Asked Questions
Is IQK4N090A112V-1V9-R RoHS compliant?
Yes, IQK4N090A112V-1V9-R is RoHS compliant.
What is the lead time for IQK4N090A112V-1V9-R?
The standard lead time for IQK4N090A112V-1V9-R is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
24 Weeks
can ship
3/11/27