- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- IEH48025A120V-109-R
IEH48025A120V-109-R
TDK-Lambda
1/8 Brick DC-DC Converter - 300W - Vin: 36 to 75V - Vout: 12V
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
1/8 Brick DC-DC Converter - 300W - Vin: 36 to 75V - Vout: 12V
Search Keywords: IEH48025A120V109R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TDK-Lambda
-
Part No:IEH48025A120V-109-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409530
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
80
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
24 Weeks
can ship
10/21/26
Tariffs may apply for U.S. shipments