- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- IEA48003A280V-001-R
IEA48003A280V-001-R
TDK-Lambda
1/8 Brick DC-DC Converter - 75W - Vin: 36 to 75V - Vout: 28V
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
1/8 Brick DC-DC Converter - 75W - Vin: 36 to 75V - Vout: 28V
Search Keywords: IEA48003A280V001R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TDK-Lambda
-
Part No:IEA48003A280V-001-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409520
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
80
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
24 Weeks
can ship
11/26/26