- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- I7C4W012A050V-0C1-R
I7C4W012A050V-0C1-R
TDK-Lambda
Buck Boost DC-DC Converter - 300W - Vin: 9 to 53V - Vout: 5 to 28V
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Buck Boost DC-DC Converter - 300W - Vin: 9 to 53V - Vout: 5 to 28V
Search Keywords: I7C4W012A050V0C1R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TDK-Lambda
-
Part No:I7C4W012A050V-0C1-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409530
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
30
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
120
Ships today, if you order in
17 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
1
$65.54
10
$63.67
25 +
$61.06
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments