Image is representational - see manufacturer specifications

TDK-Lambda Authorized Distributor

I7C4W012A050V-003-R

A 300W non-isolated buck-boost DC-DC converter with a 9V to 53V input range and an adjustable 5V to 28V output.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
A 300W non-isolated buck-boost DC-DC converter with a 9V to 53V input range and an adjustable 5V to 28V output.
Search Keywords: I7C4W012A050V003R
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TDK-Lambda
  • Part No:
    I7C4W012A050V-003-R
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504409530
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    30
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is I7C4W012A050V-003-R RoHS compliant?
Yes, I7C4W012A050V-003-R is RoHS compliant.
What is the lead time for I7C4W012A050V-003-R?
The standard lead time for I7C4W012A050V-003-R is approximately 23 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 10
Can Ship immediately
On Order:
30   can ship 11/30/26
23 Weeks can ship 1/21/27
ADD TO CART
Price (USD)
Qty
Unit Price
1 +
$63.34
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!