- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- I6A4W020A033V-003-R
TDK-Lambda
I6A4W020A033V-003-R
Step Down DC-DC Converter - 250W - Vin: 9 to 53V - Vout: 3.3 to 15V - DIP PCB Mount
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Step Down DC-DC Converter - 250W - Vin: 9 to 53V - Vout: 3.3 to 15V - DIP PCB Mount
Search Keywords: I6A4W020A033V003R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TDK-Lambda
-
Part No:I6A4W020A033V-003-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409530
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
36
Frequently Asked Questions
Is I6A4W020A033V-003-R RoHS compliant?
Yes, I6A4W020A033V-003-R is RoHS compliant.
What is the lead time for I6A4W020A033V-003-R?
The standard lead time for I6A4W020A033V-003-R is approximately 31 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
21
Can Ship immediately
On Order:
36
can ship 3/8/27
31 Weeks
can ship
4/8/27