- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- I6A24008A033V-N00-R
I6A24008A033V-N00-R
TDK-Lambda
Negative Output DC-DC Buck Converter - 75W - Vin: 9 to 40V - Vout: -3.3 to -30V - Positive Logic on/off
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Negative Output DC-DC Buck Converter - 75W - Vin: 9 to 40V - Vout: -3.3 to -30V - Positive Logic on/off
Search Keywords: I6A24008A033VN00R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TDK-Lambda
-
Part No:I6A24008A033V-N00-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409520
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
36
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
20 Weeks
can ship
9/28/26