Image is representational - see manufacturer specifications

HWS600-24

TDK-Lambda

AC/DC Power Supply Single-OUT 24V 27A 648W

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
AC/DC Power Supply Single-OUT 24V 27A 648W
Search Keywords: HWS60024
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TDK-Lambda
  • Part No:
    HWS600-24
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504409540
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Dimension:
    165 x 100.08 x 82.04 mm
  • DC Input Voltage:
    120 to 330 V
  • AC Input Voltage:
    85 to 265 V
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
5   can ship 11/30/26
24 Weeks can ship 1/11/27
ADD TO CART
Price (USD)
Qty
Unit Price
1 +
$620.95
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!