Image is representational - see manufacturer specifications

TDK-Lambda Authorized Distributor

HWS600-12

AC-DC, Enclosed, 85-265V, 12V 53A, 636W

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
AC-DC, Enclosed, 85-265V, 12V 53A, 636W
Search Keywords: HWS60012
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TDK-Lambda
  • Part No:
    HWS600-12
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504409540
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    4
  • Dimension:
    165 x 100.08 x 82.04 mm
  • DC Input Voltage:
    120 to 330 V
  • AC Input Voltage:
    85 to 265 V
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is HWS600-12 RoHS compliant?
Yes, HWS600-12 is RoHS compliant.
What is the lead time for HWS600-12?
The standard lead time for HWS600-12 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3
Can Ship immediately
17 Weeks can ship 2/23/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1 +
$621.00
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!