- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- HWS50A-15/A
HWS50A-15/A
TDK-Lambda
AC-DC Power Supply - 50W - 15VDC - Input: 85 to 265VAC - Cover
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
AC-DC Power Supply - 50W - 15VDC - Input: 85 to 265VAC - Cover
Search Keywords: HWS50A15A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TDK-Lambda
-
Part No:HWS50A-15/A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409520
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
18
Ships today, if you order in
15 Weeks
can ship
9/17/26
Price (USD)
Qty
Unit Price
1
$93.69
10
$87.54
25
$83.22
50 +
$78.52
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT