- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- HWS300-24/RYHD
HWS300-24/RYHD
TDK-Lambda
AC-DC Power Supply - 300W - 24VDC - Input: 85 to 265VAC - Enclosed - -10 to 71°C - PCB Coating - UL1604
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
AC-DC Power Supply - 300W - 24VDC - Input: 85 to 265VAC - Enclosed - -10 to 71°C - PCB Coating - UL1604
Search Keywords: HWS30024RYHD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TDK-Lambda
-
Part No:HWS300-24/RYHD
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409530
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks
can ship
7/21/26