Image is representational - see manufacturer specifications

TDK-Lambda Authorized Distributor

HWS300-24/HD

AC-DC, Enclosed, 85-265V, 24V 14A, 336W, Harsh environment

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
AC-DC, Enclosed, 85-265V, 24V 14A, 336W, Harsh environment
Search Keywords: HWS30024HD
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TDK-Lambda
Part No: HWS300-24/HD
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504409530
COO: MY
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 6
AC Input Voltage: 85 to 265 V
DC Input Voltage: 120 to 370 V
Dimension: 165.1 x 60.96 x 82.04 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is HWS300-24/HD RoHS compliant?
Yes, HWS300-24/HD is RoHS compliant.
What is the lead time for HWS300-24/HD?
The standard lead time for HWS300-24/HD is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6
Can Ship immediately
17 Weeks can ship 3/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1 +
$460.68
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!