- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- HWS300-15/PV
TDK-Lambda
HWS300-15/PV
AC-DC Power Supply - 300W - 15VDC - Input: 85 to 265VAC - Enclosed - Program Voltage
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
AC-DC Power Supply - 300W - 15VDC - Input: 85 to 265VAC - Enclosed - Program Voltage
Search Keywords: HWS30015PV
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TDK-Lambda
-
Part No:HWS300-15/PV
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409530
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is HWS300-15/PV RoHS compliant?
Yes, HWS300-15/PV is RoHS compliant.
What is the lead time for HWS300-15/PV?
The standard lead time for HWS300-15/PV is approximately 18 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
18 Weeks
can ship
1/7/27