- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- HWS300-15/HD
TDK-Lambda
HWS300-15/HD
AC/DC Power Supply Single-OUT 15V 22A 330W
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TDK-Lambda
-
Part No:HWS300-15/HD
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409530
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
AC Input Voltage:85 to 265 V
-
Dimension:165.1 x 60.96 x 82.04 mm
-
DC Input Voltage:120 to 370 V