- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- HWS15A-3
TDK-Lambda
HWS15A-3
AC-DC Power Supply - 10W - 3.3VDC - Input: 85 to 265VAC - No Cover
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
AC-DC Power Supply - 10W - 3.3VDC - Input: 85 to 265VAC - No Cover
Search Keywords: HWS15A3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TDK-Lambda
-
Part No:HWS15A-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is HWS15A-3 RoHS compliant?
Yes, HWS15A-3 is RoHS compliant.
What is the lead time for HWS15A-3?
The standard lead time for HWS15A-3 is approximately 18 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
18 Weeks
can ship
1/11/27