- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- HWS150A-48/ME
HWS150A-48/ME
TDK-Lambda
AC-DC Power Supply - 150W - 48VDC - Input: 85 to 265VAC - Medical - No Cover
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
AC-DC Power Supply - 150W - 48VDC - Input: 85 to 265VAC - Medical - No Cover
Search Keywords: HWS150A48ME
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TDK-Lambda
-
Part No:HWS150A-48/ME
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409530
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Can Ship immediately
Manufacturer Stock:
1
can ship
15 Weeks
can ship
8/24/26